
EP10WSS47RJBB | |
|---|---|
DigiKey Part Number | 1712-EP10WSS47RJBB-ND |
Manufacturer | |
Manufacturer Product Number | EP10WSS47RJBB |
Description | EP 10W (SS) 47R 5% BULK BOX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.575" L (8.50mm x 40.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹312.17000 | ₹312.17 |
| 10 | ₹209.10900 | ₹2,091.09 |
| 25 | ₹181.30280 | ₹4,532.57 |
| 50 | ₹163.87680 | ₹8,193.84 |
| 100 | ₹149.06030 | ₹14,906.03 |
| 250 | ₹132.82360 | ₹33,205.90 |
| 500 | ₹122.67006 | ₹61,335.03 |
| 1,000 | ₹114.04289 | ₹1,14,042.89 |
| 5,000 | ₹98.69609 | ₹4,93,480.45 |