10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1WS10RJ

DigiKey Part Number
A129443CT-ND - Cut Tape (CT)
A129443TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EP1WS10RJ
Description
RES 10 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.394" L (3.50mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80,142
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹13.69800₹136.98
25₹11.51760₹287.94
50₹10.15720₹507.86
100₹9.01110₹901.11
250₹7.74564₹1,936.41
500₹6.95354₹3,476.77
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹6.28167₹6,281.67
2,000₹5.70951₹11,419.02
3,000₹5.41566₹16,246.98
5,000₹5.08292₹25,414.60
7,000₹4.88468₹34,192.76
10,000₹4.69089₹46,908.90
Manufacturers Standard Package