
EP1WS10RJ | |
|---|---|
DigiKey Part Number | A129443CT-ND - Cut Tape (CT) A129443TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1WS10RJ |
Description | RES 10 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.394" L (3.50mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹13.69800 | ₹136.98 |
| 25 | ₹11.51760 | ₹287.94 |
| 50 | ₹10.15720 | ₹507.86 |
| 100 | ₹9.01110 | ₹901.11 |
| 250 | ₹7.74564 | ₹1,936.41 |
| 500 | ₹6.95354 | ₹3,476.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹6.28167 | ₹6,281.67 |
| 2,000 | ₹5.70951 | ₹11,419.02 |
| 3,000 | ₹5.41566 | ₹16,246.98 |
| 5,000 | ₹5.08292 | ₹25,414.60 |
| 7,000 | ₹4.88468 | ₹34,192.76 |
| 10,000 | ₹4.69089 | ₹46,908.90 |
| 12,000 | ₹4.59795 | ₹55,175.40 |
| 24,000 | ₹4.27898 | ₹1,02,695.52 |
| 25,000 | ₹4.26173 | ₹1,06,543.25 |