
EP1WSS330RJ | |
|---|---|
DigiKey Part Number | 1712-EP1WSS330RJCT-ND - Cut Tape (CT) 1712-EP1WSS330RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1WSS330RJ |
Description | EP 1W (SS) 330R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26.09000 | ₹26.09 |
| 10 | ₹16.77300 | ₹167.73 |
| 25 | ₹14.16440 | ₹354.11 |
| 50 | ₹12.50560 | ₹625.28 |
| 100 | ₹11.10780 | ₹1,110.78 |
| 250 | ₹9.57580 | ₹2,393.95 |
| 500 | ₹8.61598 | ₹4,307.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹7.79874 | ₹7,798.74 |
| 2,000 | ₹7.10357 | ₹14,207.14 |
| 3,000 | ₹6.74667 | ₹20,240.01 |
| 5,000 | ₹6.34261 | ₹31,713.05 |
| 7,000 | ₹6.10182 | ₹42,712.74 |
| 10,000 | ₹5.86662 | ₹58,666.20 |