
EP1WSS4R3J | |
|---|---|
DigiKey Part Number | 1712-EP1WSS4R3JCT-ND - Cut Tape (CT) 1712-EP1WSS4R3JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1WSS4R3J |
Description | EP 1W (SS) 4R3 5% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹6.41306 | ₹6,413.06 |
| 2,000 | ₹5.83018 | ₹11,660.36 |
| 3,000 | ₹5.53059 | ₹16,591.77 |
| 5,000 | ₹5.19176 | ₹25,958.80 |