33 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP1WSSS33RJ

DigiKey Part Number
1712-EP1WSSS33RJCT-ND - Cut Tape (CT)
1712-EP1WSSS33RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EP1WSSS33RJ
Description
EP 1W (SSS) 33R 5%
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.268" L (2.50mm x 6.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,870
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹20.50000₹20.50
10₹13.04600₹130.46
25₹11.03320₹275.83
50₹9.72860₹486.43
100₹8.62900₹862.90
250₹7.41388₹1,853.47
500₹6.65348₹3,326.74
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹6.00677₹6,006.77
2,000₹5.45744₹10,914.88
3,000₹5.17524₹15,525.72
5,000₹4.85574₹24,278.70
7,000₹4.66516₹32,656.12
10,000₹4.47908₹44,790.80
Manufacturers Standard Package