
EP1WSSS47RJ | |
|---|---|
DigiKey Part Number | 1712-EP1WSSS47RJCT-ND - Cut Tape (CT) 1712-EP1WSSS47RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1WSSS47RJ |
Description | EP 1W (SSS) 47R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.268" L (2.50mm x 6.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹13.51200 | ₹135.12 |
| 25 | ₹11.33160 | ₹283.29 |
| 50 | ₹10.00820 | ₹500.41 |
| 100 | ₹8.88060 | ₹888.06 |
| 250 | ₹7.63380 | ₹1,908.45 |
| 500 | ₹6.85476 | ₹3,427.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹6.19035 | ₹6,190.35 |
| 2,000 | ₹5.62564 | ₹11,251.28 |
| 3,000 | ₹5.33552 | ₹16,006.56 |
| 5,000 | ₹5.00726 | ₹25,036.30 |
| 7,000 | ₹4.81159 | ₹33,681.13 |
| 10,000 | ₹4.62044 | ₹46,204.40 |