
EP3WS470RJ | |
|---|---|
DigiKey Part Number | A131358CT-ND - Cut Tape (CT) A131358TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP3WS470RJ |
Description | RES 470 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹32.24200 | ₹322.42 |
| 25 | ₹27.43400 | ₹685.85 |
| 50 | ₹24.35880 | ₹1,217.94 |
| 100 | ₹21.76820 | ₹2,176.82 |
| 250 | ₹18.91304 | ₹4,728.26 |
| 500 | ₹17.12758 | ₹8,563.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹15.60959 | ₹15,609.59 |
| 2,000 | ₹14.31943 | ₹28,638.86 |
| 3,000 | ₹13.65641 | ₹40,969.23 |
| 5,000 | ₹12.90645 | ₹64,532.25 |
| 7,000 | ₹12.45937 | ₹87,215.59 |
| 10,000 | ₹12.02267 | ₹1,20,226.70 |