
EP3WSS510RJ | |
|---|---|
DigiKey Part Number | 1712-EP3WSS510RJCT-ND - Cut Tape (CT) 1712-EP3WSS510RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP3WSS510RJ |
Description | EP 3W (SS) 510R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.453" L (5.00mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53.12000 | ₹53.12 |
| 10 | ₹34.29200 | ₹342.92 |
| 25 | ₹29.14840 | ₹728.71 |
| 50 | ₹25.90580 | ₹1,295.29 |
| 100 | ₹23.15670 | ₹2,315.67 |
| 250 | ₹20.13936 | ₹5,034.84 |
| 500 | ₹18.24954 | ₹9,124.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.64302 | ₹16,643.02 |
| 2,000 | ₹15.27738 | ₹30,554.76 |
| 3,000 | ₹14.57553 | ₹43,726.59 |
| 5,000 | ₹13.78184 | ₹68,909.20 |
| 7,000 | ₹13.30869 | ₹93,160.83 |
| 10,000 | ₹12.84634 | ₹1,28,463.40 |