
EP5W33RJ | |
|---|---|
DigiKey Part Number | A131365-ND |
Manufacturer | |
Manufacturer Product Number | EP5W33RJ |
Description | RES 33 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.984" L (8.50mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹118.35000 | ₹118.35 |
| 10 | ₹77.81000 | ₹778.10 |
| 25 | ₹66.68400 | ₹1,667.10 |
| 50 | ₹59.73220 | ₹2,986.61 |
| 100 | ₹53.78700 | ₹5,378.70 |
| 300 | ₹46.15193 | ₹13,845.58 |
| 500 | ₹43.21594 | ₹21,607.97 |
| 1,000 | ₹39.75688 | ₹39,756.88 |
| 5,000 | ₹33.59989 | ₹1,67,999.45 |