
EP5WS47RJ | |
|---|---|
DigiKey Part Number | A131376CT-ND - Cut Tape (CT) A131376TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP5WS47RJ |
Description | RES 47 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | EP5WS47RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹35.03800 | ₹350.38 |
| 25 | ₹29.78240 | ₹744.56 |
| 50 | ₹26.48340 | ₹1,324.17 |
| 100 | ₹23.67860 | ₹2,367.86 |
| 250 | ₹20.59784 | ₹5,149.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹18.66702 | ₹9,333.51 |
| 1,000 | ₹17.02788 | ₹17,027.88 |
| 1,500 | ₹16.18455 | ₹24,276.83 |
| 2,500 | ₹15.23106 | ₹38,077.65 |
| 3,500 | ₹14.66295 | ₹51,320.33 |
| 5,000 | ₹14.10761 | ₹70,538.05 |
| 6,000 | ₹13.84138 | ₹83,048.28 |
| 12,000 | ₹12.92692 | ₹1,55,123.04 |
| 12,500 | ₹12.87756 | ₹1,60,969.50 |