
EP5WS68RJ | |
|---|---|
DigiKey Part Number | A129428CT-ND - Cut Tape (CT) A129428TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP5WS68RJ |
Description | RES 68 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | EP5WS68RJ Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54.05000 | ₹54.05 |
| 10 | ₹35.03800 | ₹350.38 |
| 25 | ₹29.78240 | ₹744.56 |
| 50 | ₹26.48340 | ₹1,324.17 |
| 100 | ₹23.67860 | ₹2,367.86 |
| 250 | ₹20.59784 | ₹5,149.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹18.66702 | ₹9,333.51 |
| 1,000 | ₹17.02788 | ₹17,027.88 |
| 1,500 | ₹16.18455 | ₹24,276.83 |
| 2,500 | ₹15.23106 | ₹38,077.65 |
| 3,500 | ₹14.66295 | ₹51,320.33 |
| 5,000 | ₹14.10761 | ₹70,538.05 |