
EP7W10RJ | |
|---|---|
DigiKey Part Number | A131379-ND |
Manufacturer | |
Manufacturer Product Number | EP7W10RJ |
Description | RES 10 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.181" L (8.50mm x 30.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹203.15000 | ₹203.15 |
| 10 | ₹135.02700 | ₹1,350.27 |
| 25 | ₹116.48240 | ₹2,912.06 |
| 50 | ₹104.83420 | ₹5,241.71 |
| 100 | ₹94.93790 | ₹9,493.79 |
| 300 | ₹82.19627 | ₹24,658.88 |
| 500 | ₹77.30338 | ₹38,651.69 |
| 1,000 | ₹71.53516 | ₹71,535.16 |
| 5,000 | ₹61.27259 | ₹3,06,362.95 |