
EP7W15RJ | |
|---|---|
DigiKey Part Number | A131380-ND |
Manufacturer | |
Manufacturer Product Number | EP7W15RJ |
Description | RES 15 OHM 5% 7W AXIAL |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.181" L (8.50mm x 30.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹235.76000 | ₹235.76 |
| 10 | ₹156.92500 | ₹1,569.25 |
| 25 | ₹135.52960 | ₹3,388.24 |
| 50 | ₹122.16680 | ₹6,108.34 |
| 100 | ₹110.79820 | ₹11,079.82 |