
EP7WS10RJ | |
|---|---|
DigiKey Part Number | A131391-ND |
Manufacturer | |
Manufacturer Product Number | EP7WS10RJ |
Description | RES 10 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 0.984" L (8.50mm x 25.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.94000 | ₹123.94 |
| 10 | ₹81.16500 | ₹811.65 |
| 25 | ₹69.59120 | ₹1,739.78 |
| 50 | ₹62.34140 | ₹3,117.07 |
| 100 | ₹56.16320 | ₹5,616.32 |
| 300 | ₹48.22377 | ₹14,467.13 |
| 500 | ₹45.17098 | ₹22,585.49 |
| 1,000 | ₹41.57400 | ₹41,574.00 |
| 5,000 | ₹35.17175 | ₹1,75,858.75 |