
EP9W470RJ | |
|---|---|
DigiKey Part Number | A138059-ND |
Manufacturer | |
Manufacturer Product Number | EP9W470RJ |
Description | RES 470 OHM 5% 9W AXIAL |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 9W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 2.087" L (8.50mm x 53.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹321.49000 | ₹321.49 |
| 10 | ₹215.53900 | ₹2,155.39 |
| 25 | ₹186.93120 | ₹4,673.28 |
| 50 | ₹169.00220 | ₹8,450.11 |
| 100 | ₹153.77550 | ₹15,377.55 |
| 250 | ₹137.08408 | ₹34,271.02 |