
EP9WS68RJ | |
|---|---|
DigiKey Part Number | A131425-ND |
Manufacturer | |
Manufacturer Product Number | EP9WS68RJ |
Description | RES 68 OHM 5% 9W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 9W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.575" L (8.50mm x 40.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹243.22000 | ₹243.22 |
| 10 | ₹162.23700 | ₹1,622.37 |
| 25 | ₹140.18920 | ₹3,504.73 |
| 50 | ₹126.39740 | ₹6,319.87 |
| 100 | ₹114.66540 | ₹11,466.54 |
| 250 | ₹101.81876 | ₹25,454.69 |
| 500 | ₹93.78240 | ₹46,891.20 |