
ER5810KJT | |
|---|---|
DigiKey Part Number | 1712-ER5810KJTCT-ND - Cut Tape (CT) 1712-ER5810KJTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER5810KJT |
Description | RES 10K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 7W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER5810KJT Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ +60ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.315" Dia x 0.874" L (8.00mm x 22.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹288.88000 | ₹288.88 |
| 10 | ₹193.08100 | ₹1,930.81 |
| 25 | ₹167.25040 | ₹4,181.26 |
| 50 | ₹151.03580 | ₹7,551.79 |
| 100 | ₹137.27230 | ₹13,727.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹122.18548 | ₹30,546.37 |
| 500 | ₹112.74760 | ₹56,373.80 |
| 750 | ₹107.89945 | ₹80,924.59 |
| 1,250 | ₹102.41514 | ₹1,28,018.92 |
| 1,750 | ₹99.14671 | ₹1,73,506.74 |
| 2,500 | ₹95.95400 | ₹2,39,885.00 |