2.2 Ohms ±5% 7W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER582R2JT

DigiKey Part Number
1712-ER582R2JTCT-ND - Cut Tape (CT)
1712-ER582R2JTTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ER582R2JT
Description
RES 2.2 OHM 5% 7W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 7W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ER582R2JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ +60ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 0.874" L (8.00mm x 22.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,939
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹208.74000₹208.74
10₹138.84700₹1,388.47
25₹119.76280₹2,994.07
50₹107.81620₹5,390.81
100₹97.65890₹9,765.89
Tape & Box (TB)
QuantityUnit PriceExt Price
250₹86.52880₹21,632.20
500₹79.56594₹39,782.97
750₹75.99008₹56,992.56
1,250₹71.94332₹89,929.15
1,750₹69.53167₹1,21,680.42
2,500₹67.17555₹1,67,938.88
3,000₹66.04558₹1,98,136.74
6,000₹62.16733₹3,73,003.98
6,250₹61.95796₹3,87,237.25
Manufacturers Standard Package