220 Ohms ±5% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ER74220RJT

DigiKey Part Number
1712-ER74220RJTCT-ND - Cut Tape (CT)
1712-ER74220RJTTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ER74220RJT
Description
RES 220 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ER74220RJT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ +60ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.236" Dia x 0.531" L (6.00mm x 13.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,897
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹133.26000₹133.26
10₹87.59500₹875.95
25₹75.14520₹1,878.63
50₹67.37340₹3,368.67
100₹60.74800₹6,074.80
250₹53.49248₹13,373.12
500₹48.94688₹24,473.44
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹45.08618₹45,086.18
2,000₹41.80557₹83,611.14
3,000₹40.12092₹1,20,362.76
5,000₹38.21483₹1,91,074.15
7,000₹37.07911₹2,59,553.77
10,000₹35.96970₹3,59,697.00
12,000₹35.43778₹4,25,253.36
24,000₹33.95698₹8,14,967.52
Manufacturers Standard Package