
ER743R3JT | |
|---|---|
DigiKey Part Number | 1712-ER743R3JTCT-ND - Cut Tape (CT) 1712-ER743R3JTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER743R3JT |
Description | RES 3.3 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER743R3JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ +60ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.531" L (6.00mm x 13.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹133.26000 | ₹133.26 |
| 10 | ₹87.59500 | ₹875.95 |
| 25 | ₹75.14520 | ₹1,878.63 |
| 50 | ₹67.37340 | ₹3,368.67 |
| 100 | ₹60.74800 | ₹6,074.80 |
| 250 | ₹53.49248 | ₹13,373.12 |
| 500 | ₹48.94688 | ₹24,473.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹45.08618 | ₹45,086.18 |
| 2,000 | ₹41.80557 | ₹83,611.14 |
| 3,000 | ₹40.12092 | ₹1,20,362.76 |
| 5,000 | ₹38.21483 | ₹1,91,074.15 |
| 7,000 | ₹37.07911 | ₹2,59,553.77 |
| 10,000 | ₹35.96970 | ₹3,59,697.00 |
| 12,000 | ₹35.43778 | ₹4,25,253.36 |
| 24,000 | ₹33.95698 | ₹8,14,967.52 |