
ER74R47KT | |
|---|---|
DigiKey Part Number | A105890CT-ND - Cut Tape (CT) A105890TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER74R47KT |
Description | RES 0.47 OHM 10% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±10% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER74R47KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.531" L (6.00mm x 13.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹136.05000 | ₹136.05 |
| 10 | ₹89.64500 | ₹896.45 |
| 25 | ₹76.93440 | ₹1,923.36 |
| 50 | ₹68.95760 | ₹3,447.88 |
| 100 | ₹62.19230 | ₹6,219.23 |
| 250 | ₹54.77844 | ₹13,694.61 |
| 500 | ₹50.13780 | ₹25,068.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹46.19416 | ₹46,194.16 |
| 2,000 | ₹42.84320 | ₹85,686.40 |
| 3,000 | ₹41.12236 | ₹1,23,367.08 |
| 5,000 | ₹39.17577 | ₹1,95,878.85 |
| 7,000 | ₹38.01589 | ₹2,66,111.23 |
| 10,000 | ₹36.88255 | ₹3,68,825.50 |