



FWFU1WR47J | |
|---|---|
DigiKey Part Number | 1712-FWFU1WR47JCT-ND - Cut Tape (CT) 1712-FWFU1WR47JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1WR47J |
Description | FWFU 1W R47 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU1WR47J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹15.84200 | ₹158.42 |
| 25 | ₹13.38160 | ₹334.54 |
| 50 | ₹11.83460 | ₹591.73 |
| 100 | ₹10.51140 | ₹1,051.14 |
| 250 | ₹9.05024 | ₹2,262.56 |
| 500 | ₹8.13886 | ₹4,069.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹7.36263 | ₹7,362.63 |
| 2,000 | ₹6.70241 | ₹13,404.82 |
| 3,000 | ₹6.36336 | ₹19,090.08 |
| 5,000 | ₹5.97993 | ₹29,899.65 |
| 7,000 | ₹5.75117 | ₹40,258.19 |
| 10,000 | ₹5.52779 | ₹55,277.90 |
| 12,000 | ₹5.42063 | ₹65,047.56 |
| 24,000 | ₹5.05270 | ₹1,21,264.80 |
| 25,000 | ₹5.03286 | ₹1,25,821.50 |