



FWFU2W15RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU2W15RJCT-ND - Cut Tape (CT) 1712-FWFU2W15RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU2W15RJ |
Description | FWFU 2W 15R 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU2W15RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹32.62000 | ₹32.62 |
| 10 | ₹20.87400 | ₹208.74 |
| 25 | ₹17.66800 | ₹441.70 |
| 50 | ₹15.63660 | ₹781.83 |
| 100 | ₹13.92200 | ₹1,392.20 |
| 250 | ₹12.03216 | ₹3,008.04 |
| 500 | ₹10.85058 | ₹5,425.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹9.84324 | ₹9,843.24 |
| 2,000 | ₹8.98733 | ₹17,974.66 |
| 3,000 | ₹8.54733 | ₹25,641.99 |
| 5,000 | ₹8.04997 | ₹40,249.85 |
| 7,000 | ₹7.75334 | ₹54,273.38 |
| 10,000 | ₹7.46364 | ₹74,636.40 |