New Product
220 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU2WR47J
FWFU2WR47J

FWFU2W220RJ

DigiKey Part Number
1712-FWFU2W220RJCT-ND - Cut Tape (CT)
1712-FWFU2W220RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU2W220RJ
Description
FWFU 2W 220R 5%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU2W220RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
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
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹32.62000₹32.62
10₹20.87400₹208.74
25₹17.66800₹441.70
50₹15.63660₹781.83
100₹13.92200₹1,392.20
250₹12.03216₹3,008.04
500₹10.85058₹5,425.29
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹9.84324₹9,843.24
2,000₹8.98733₹17,974.66
3,000₹8.54733₹25,641.99
5,000₹8.04997₹40,249.85
7,000₹7.75334₹54,273.38
10,000₹7.46364₹74,636.40
12,000₹7.32465₹87,895.80
24,000₹6.84758₹1,64,341.92
25,000₹6.82185₹1,70,546.25
Manufacturers Standard Package