



FWFU3W15RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU3W15RJCT-ND - Cut Tape (CT) 1712-FWFU3W15RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU3W15RJ |
Description | FWFU 3W 15R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU3W15RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.93000 | ₹41.93 |
| 10 | ₹27.02400 | ₹270.24 |
| 25 | ₹22.88640 | ₹572.16 |
| 50 | ₹20.29600 | ₹1,014.80 |
| 100 | ₹18.10600 | ₹1,810.60 |
| 250 | ₹15.69624 | ₹3,924.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹14.19036 | ₹7,095.18 |
| 1,000 | ₹12.90719 | ₹12,907.19 |
| 1,500 | ₹12.24837 | ₹18,372.56 |
| 2,500 | ₹11.50288 | ₹28,757.20 |
| 3,500 | ₹11.05852 | ₹38,704.82 |
| 5,000 | ₹10.62432 | ₹53,121.60 |
| 6,000 | ₹10.41602 | ₹62,496.12 |
| 12,000 | ₹9.70082 | ₹1,16,409.84 |
| 12,500 | ₹9.66227 | ₹1,20,778.38 |