



FWFU3W75RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU3W75RJCT-ND - Cut Tape (CT) 1712-FWFU3W75RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU3W75RJ |
Description | FWFU 3W 75R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU3W75RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.256" Dia x 0.689" L (6.50mm x 17.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹38.21000 | ₹38.21 |
| 10 | ₹24.78700 | ₹247.87 |
| 25 | ₹20.98560 | ₹524.64 |
| 50 | ₹18.60000 | ₹930.00 |
| 100 | ₹16.57780 | ₹1,657.78 |
| 250 | ₹14.35436 | ₹3,588.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹12.96590 | ₹6,482.95 |
| 1,000 | ₹11.78337 | ₹11,783.37 |
| 1,500 | ₹11.17549 | ₹16,763.24 |
| 2,500 | ₹10.48790 | ₹26,219.75 |
| 3,500 | ₹10.07820 | ₹35,273.70 |
| 5,000 | ₹9.67774 | ₹48,388.70 |
| 6,000 | ₹9.48571 | ₹56,914.26 |
| 12,000 | ₹8.82627 | ₹1,05,915.24 |
| 12,500 | ₹8.79072 | ₹1,09,884.00 |