



FWFU5W2R7J | |
|---|---|
DigiKey Part Number | 1712-FWFU5W2R7JCT-ND - Cut Tape (CT) 1712-FWFU5W2R7JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU5W2R7J |
Description | FWFU 5W 2R7 5% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU5W2R7J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 0.984" L (8.00mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹129.53000 | ₹129.53 |
| 10 | ₹85.26500 | ₹852.65 |
| 25 | ₹73.13240 | ₹1,828.31 |
| 50 | ₹65.54700 | ₹3,277.35 |
| 100 | ₹59.08920 | ₹5,908.92 |
| 250 | ₹52.01268 | ₹13,003.17 |
| 500 | ₹47.57890 | ₹23,789.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹35.26811 | ₹35,268.11 |
| 2,000 | ₹32.62163 | ₹65,243.26 |
| 3,000 | ₹31.26204 | ₹93,786.12 |
| 5,000 | ₹29.72428 | ₹1,48,621.40 |
| 7,000 | ₹28.80779 | ₹2,01,654.53 |
| 10,000 | ₹27.91266 | ₹2,79,126.60 |
| 12,000 | ₹27.48327 | ₹3,29,799.24 |
| 24,000 | ₹26.00961 | ₹6,24,230.64 |
| 25,000 | ₹25.93020 | ₹6,48,255.00 |