



FWFU5W91RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU5W91RJCT-ND - Cut Tape (CT) 1712-FWFU5W91RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU5W91RJ |
Description | FWFU 5W 91R 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU5W91RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 0.984" L (8.00mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹115.55000 | ₹115.55 |
| 10 | ₹75.85300 | ₹758.53 |
| 25 | ₹64.96920 | ₹1,624.23 |
| 50 | ₹58.18540 | ₹2,909.27 |
| 100 | ₹52.37990 | ₹5,237.99 |
| 250 | ₹46.03388 | ₹11,508.47 |
| 500 | ₹42.05856 | ₹21,029.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹38.68151 | ₹38,681.51 |
| 2,000 | ₹35.81185 | ₹71,623.70 |
| 3,000 | ₹34.33780 | ₹1,03,013.40 |
| 5,000 | ₹32.67064 | ₹1,63,353.20 |
| 7,000 | ₹31.67698 | ₹2,21,738.86 |
| 10,000 | ₹30.70637 | ₹3,07,063.70 |
| 12,000 | ₹30.24103 | ₹3,62,892.36 |
| 24,000 | ₹28.64340 | ₹6,87,441.60 |
| 25,000 | ₹28.59878 | ₹7,14,969.50 |