New Product
9.1 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.1 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
FWFU5WR47J
FWFU5WR47J

FWFU5W9R1J

DigiKey Part Number
1712-FWFU5W9R1JCT-ND - Cut Tape (CT)
1712-FWFU5W9R1JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU5W9R1J
Description
FWFU 5W 9R1 5%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9.1 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU5W9R1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 0.984" L (8.00mm x 25.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹129.53000₹129.53
10₹85.26500₹852.65
25₹73.13240₹1,828.31
50₹65.54700₹3,277.35
100₹59.08920₹5,908.92
250₹52.01268₹13,003.17
500₹47.57890₹23,789.45
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000₹43.81326₹43,813.26
2,000₹40.61372₹81,227.44
3,000₹38.97039₹1,16,911.17
5,000₹37.11151₹1,85,557.55
7,000₹36.00388₹2,52,027.16
10,000₹34.92183₹3,49,218.30
12,000₹34.40280₹4,12,833.60
24,000₹32.88534₹7,89,248.16
Manufacturers Standard Package