



FWFU7W9R1J | |
|---|---|
DigiKey Part Number | 1712-FWFU7W9R1JCT-ND - Cut Tape (CT) 1712-FWFU7W9R1JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU7W9R1J |
Description | FWFU 7W 9R1 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU7W9R1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 0.984" L (8.50mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹155.62000 | ₹155.62 |
| 10 | ₹102.87700 | ₹1,028.77 |
| 25 | ₹88.45200 | ₹2,211.30 |
| 50 | ₹79.39440 | ₹3,969.72 |
| 100 | ₹71.70660 | ₹7,170.66 |
| 250 | ₹63.27704 | ₹15,819.26 |
| 500 | ₹58.00270 | ₹29,001.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹53.51858 | ₹53,518.58 |
| 2,000 | ₹49.71007 | ₹99,420.14 |
| 3,000 | ₹47.75348 | ₹1,43,260.44 |
| 5,000 | ₹45.54074 | ₹2,27,703.70 |
| 7,000 | ₹44.22222 | ₹3,09,555.54 |
| 10,000 | ₹42.93424 | ₹4,29,342.40 |
| 12,000 | ₹42.31662 | ₹5,07,799.44 |