
H450KBDA | |
|---|---|
DigiKey Part Number | H450KBDA-ND |
Manufacturer | |
Manufacturer Product Number | H450KBDA |
Description | RES 50K OHM 0.1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.146" Dia x 0.394" L (3.70mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹164.01000 | ₹164.01 |
| 10 | ₹135.95800 | ₹1,359.58 |
| 25 | ₹126.17400 | ₹3,154.35 |
| 50 | ₹119.42720 | ₹5,971.36 |
| 100 | ₹113.23030 | ₹11,323.03 |
| 250 | ₹105.92640 | ₹26,481.60 |
| 500 | ₹101.05276 | ₹50,526.38 |
| 1,000 | ₹96.70564 | ₹96,705.64 |
| 5,000 | ₹88.45905 | ₹4,42,295.25 |