
H4P10KFZA | |
|---|---|
DigiKey Part Number | H4P10KFZA-ND |
Manufacturer | |
Manufacturer Product Number | H4P10KFZA |
Description | RES 10K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H4P10KFZA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.146" Dia x 0.394" L (3.70mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹67.09000 | ₹67.09 |
| 10 | ₹55.72500 | ₹557.25 |
| 25 | ₹51.66240 | ₹1,291.56 |
| 50 | ₹48.81080 | ₹2,440.54 |
| 100 | ₹46.19230 | ₹4,619.23 |
| 250 | ₹43.07428 | ₹10,768.57 |
| 500 | ₹40.96830 | ₹20,484.15 |
| 1,000 | ₹39.07755 | ₹39,077.55 |
| 5,000 | ₹35.45560 | ₹1,77,278.00 |