270 kOhms ±1% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4P270KFZA

DigiKey Part Number
H4P270KFZA-ND
Manufacturer
Manufacturer Product Number
H4P270KFZA
Description
RES 270K OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.146" Dia x 0.394" L (3.70mm x 10.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹67.09000₹67.09
10₹55.72500₹557.25
25₹51.66240₹1,291.56
50₹48.82940₹2,441.47
100₹46.21090₹4,621.09
250₹43.08920₹10,772.30
500₹40.98134₹20,490.67
1,000₹39.09060₹39,090.60
5,000₹35.46771₹1,77,338.55
Manufacturers Standard Package