
H822KBYA | |
|---|---|
DigiKey Part Number | H822KBYA-ND |
Manufacturer | |
Manufacturer Product Number | H822KBYA |
Description | RES 22K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.283" L (2.50mm x 7.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.94000 | ₹123.94 |
| 10 | ₹102.59800 | ₹1,025.98 |
| 25 | ₹95.16160 | ₹2,379.04 |
| 50 | ₹90.01760 | ₹4,500.88 |
| 100 | ₹85.29310 | ₹8,529.31 |
| 250 | ₹79.70756 | ₹19,926.89 |
| 500 | ₹75.96522 | ₹37,982.61 |
| 1,000 | ₹72.61985 | ₹72,619.85 |
| 5,000 | ₹66.25599 | ₹3,31,279.95 |