
H8250RBDA | |
|---|---|
DigiKey Part Number | H8250RBDA-ND |
Manufacturer | |
Manufacturer Product Number | H8250RBDA |
Description | RES 250 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.283" L (2.50mm x 7.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹122.07000 | ₹122.07 |
| 10 | ₹101.10700 | ₹1,011.07 |
| 25 | ₹93.74520 | ₹2,343.63 |
| 50 | ₹88.67580 | ₹4,433.79 |
| 100 | ₹84.01650 | ₹8,401.65 |
| 250 | ₹78.74216 | ₹19,685.54 |
| 500 | ₹74.80972 | ₹37,404.86 |
| 1,000 | ₹71.50628 | ₹71,506.28 |
| 5,000 | ₹65.21920 | ₹3,26,096.00 |