
H828KBYA | |
|---|---|
DigiKey Part Number | H828KBYA-ND |
Manufacturer | |
Manufacturer Product Number | H828KBYA |
Description | RES 28K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H828KBYA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.283" L (2.50mm x 7.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹125.80000 | ₹125.80 |
| 10 | ₹104.55500 | ₹1,045.55 |
| 25 | ₹96.98800 | ₹2,424.70 |
| 50 | ₹91.75100 | ₹4,587.55 |
| 100 | ₹86.93320 | ₹8,693.32 |
| 250 | ₹81.24328 | ₹20,310.82 |
| 500 | ₹77.43384 | ₹38,716.92 |
| 1,000 | ₹74.02975 | ₹74,029.75 |
| 5,000 | ₹67.55333 | ₹3,37,766.65 |