
HB31M0FZRE | |
|---|---|
DigiKey Part Number | A106170-ND |
Manufacturer | |
Manufacturer Product Number | HB31M0FZRE |
Description | RES 1M OHM 1% 2W RADIAL |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 2W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HB31M0FZRE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 2.047" L x 0.118" W (52.00mm x 3.00mm) | |
Height - Seated (Max) | 0.409" (10.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,119.16000 | ₹1,119.16 |
| 10 | ₹916.29800 | ₹9,162.98 |
| 25 | ₹869.87280 | ₹21,746.82 |
| 50 | ₹842.92320 | ₹42,146.16 |
| 100 | ₹821.46250 | ₹82,146.25 |
| 250 | ₹799.64772 | ₹1,99,911.93 |
| 500 | ₹786.99864 | ₹3,93,499.32 |
| 1,000 | ₹776.91218 | ₹7,76,912.18 |