
HCF216J1K0J | |
|---|---|
DigiKey Part Number | 1712-HCF216J1K0J-ND |
Manufacturer | |
Manufacturer Product Number | HCF216J1K0J |
Description | HCF216 200W 1K0 5% LEAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 8.504" L x 2.992" W (216.00mm x 76.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Lead Style | - | |
Package / Case | Module | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,773.35000 | ₹9,773.35 |
| 10 | ₹7,296.09100 | ₹72,960.91 |
| 25 | ₹6,627.61200 | ₹1,65,690.30 |
| 50 | ₹6,209.57960 | ₹3,10,478.98 |
| 100 | ₹5,854.62480 | ₹5,85,462.48 |