150 Ohms ±5% 70W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCL130J150RCX

DigiKey Part Number
1712-HCL130J150RCX-ND
Manufacturer
Manufacturer Product Number
HCL130J150RCX
Description
HCL130 70W 150R 5% CABLE 150MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 70W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
150 Ohms
Tolerance
±5%
Power (Watts)
70W
Composition
Wirewound
Temperature Coefficient
-80, +200ppm/°C
Operating Temperature
-
Features
High Voltage
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.626" L x 0.285" W (41.30mm x 7.25mm)
Height - Seated (Max)
5.177" (131.50mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹5,373.10000₹5,373.10
10₹4,101.76800₹41,017.68
25₹3,088.92960₹77,223.24
50₹3,007.59680₹1,50,379.84
Manufacturers Standard Package