1.5 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA501K5J

DigiKey Part Number
A102157-ND
Manufacturer
Manufacturer Product Number
HSA501K5J
Description
RES CHAS MNT 1.5K OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA501K5J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±30ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Bulk
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Resistance
1.5 kOhms
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹714.74000₹714.74
10₹490.81100₹4,908.11
25₹430.07200₹10,751.80
50₹392.07080₹19,603.54
100₹359.78180₹35,978.18
300₹318.24573₹95,473.72
500₹302.30098₹1,51,150.49
1,000₹283.51747₹2,83,517.47
Manufacturers Standard Package