33 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 kOhms ±5% 50W Wirewound Chassis Mount Resistor
SHA5033KJ
SHA5033KJ

HSA5033KJ

DigiKey Part Number
A102440-ND
Manufacturer
Manufacturer Product Number
HSA5033KJ
Description
RES CHAS MNT 33K OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA5033KJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
33 kOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹738.96000₹738.96
10₹507.39800₹5,073.98
25₹444.87000₹11,121.75
50₹405.69460₹20,284.73
100₹372.40850₹37,240.85
300₹329.59887₹98,879.66
500₹313.16646₹1,56,583.23
1,000₹293.80334₹2,93,803.34
Manufacturers Standard Package