1.5 kOhms ±5% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 kOhms ±5% 10W Wirewound Chassis Mount Resistor
HSA51K5J
HSA51K5J

HSA51K5J

DigiKey Part Number
A102402-ND
Manufacturer
Manufacturer Product Number
HSA51K5J
Description
RES CHAS MNT 1.5K OHM 5% 10W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±5% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA51K5J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1.5 kOhms
Tolerance
±5%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.669" L x 0.669" W (17.00mm x 17.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹427.72000₹427.72
10₹289.15600₹2,891.56
25₹251.71400₹6,292.85
50₹228.24980₹11,412.49
100₹208.30800₹20,830.80
300₹182.64767₹54,794.30
500₹172.79480₹86,397.40
1,000₹161.18662₹1,61,186.62
5,000₹140.53921₹7,02,696.05
Manufacturers Standard Package