
HSC3006R8J | |
|---|---|
DigiKey Part Number | A102400-ND |
Manufacturer | |
Manufacturer Product Number | HSC3006R8J |
Description | RES CHAS MNT 6.8 OHM 5% 300W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC3006R8J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 6.8 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 5.039" L x 2.874" W (128.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,050.45000 | ₹7,050.45 |
| 10 | ₹5,205.27700 | ₹52,052.77 |
| 26 | ₹4,688.29500 | ₹1,21,895.67 |
| 50 | ₹4,395.90040 | ₹2,19,795.02 |
| 100 | ₹4,131.43860 | ₹4,13,143.86 |