
LR0204F120R | |
|---|---|
DigiKey Part Number | 1712-LR0204F120RCT-ND - Cut Tape (CT) 1712-LR0204F120RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR0204F120R |
Description | RES 120 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR0204F120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.079" Dia x 0.138" L (2.00mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.70200 | ₹27.02 |
| 25 | ₹2.49720 | ₹62.43 |
| 50 | ₹2.34820 | ₹117.41 |
| 100 | ₹2.21780 | ₹221.78 |
| 250 | ₹2.05380 | ₹513.45 |
| 500 | ₹1.94200 | ₹971.00 |
| 1,000 | ₹1.83763 | ₹1,837.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.65382 | ₹6,615.28 |
| 8,000 | ₹1.57496 | ₹12,599.68 |
| 12,000 | ₹1.53275 | ₹18,393.00 |
| 20,000 | ₹1.48347 | ₹29,669.40 |
| 28,000 | ₹1.45330 | ₹40,692.40 |
| 40,000 | ₹1.42323 | ₹56,929.20 |