
LR1F1K1 | |
|---|---|
DigiKey Part Number | 1712-LR1F1K1CT-ND - Cut Tape (CT) 1712-LR1F1K1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F1K1 |
Description | RES 1.1K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F1K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.07500 | ₹30.75 |
| 25 | ₹2.87000 | ₹71.75 |
| 50 | ₹2.70240 | ₹135.12 |
| 100 | ₹2.55330 | ₹255.33 |
| 250 | ₹2.37064 | ₹592.66 |
| 500 | ₹2.23832 | ₹1,119.16 |
| 1,000 | ₹2.11905 | ₹2,119.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹1.90845 | ₹7,633.80 |
| 8,000 | ₹1.81853 | ₹14,548.24 |
| 12,000 | ₹1.77030 | ₹21,243.60 |
| 20,000 | ₹1.71406 | ₹34,281.20 |
| 28,000 | ₹1.67968 | ₹47,031.04 |
| 40,000 | ₹1.64539 | ₹65,815.60 |