240 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F240K

DigiKey Part Number
1712-LR1F240KCT-ND - Cut Tape (CT)
1712-LR1F240KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F240K
Description
RES 240K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
240 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F240K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,587
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.07500₹30.75
25₹2.87000₹71.75
50₹2.70240₹135.12
100₹2.55330₹255.33
250₹2.37064₹592.66
500₹2.23832₹1,119.16
1,000₹2.11905₹2,119.05
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000₹1.90845₹7,633.80
8,000₹1.81853₹14,548.24
12,000₹1.77030₹21,243.60
20,000₹1.71406₹34,281.20
28,000₹1.67968₹47,031.04
40,000₹1.64539₹65,815.60
Manufacturers Standard Package