24 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F24K

DigiKey Part Number
1712-LR1F24KCT-ND - Cut Tape (CT)
1712-LR1F24KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F24K
Description
RES 24K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F24K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,330
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.88900₹28.89
25₹2.72120₹68.03
50₹2.57200₹128.60
100₹2.43220₹243.22
250₹2.25512₹563.78
500₹2.13210₹1,066.05
1,000₹2.01748₹2,017.48
Tape & Box (TB)
QuantityUnit PriceExt Price
4,000₹1.94503₹7,780.12
8,000₹1.85312₹14,824.96
12,000₹1.80400₹21,648.00
20,000₹1.76047₹35,209.40
28,000₹1.59678₹44,709.84
Manufacturers Standard Package