
LR1F2R7 | |
|---|---|
DigiKey Part Number | 1712-LR1F2R7CT-ND - Cut Tape (CT) 1712-LR1F2R7TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LR1F2R7 |
Description | RES 2.7 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | LR1F2R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.244" L (2.30mm x 6.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.63400 | ₹36.34 |
| 25 | ₹3.35480 | ₹83.87 |
| 50 | ₹3.16840 | ₹158.42 |
| 100 | ₹3.00060 | ₹300.06 |
| 250 | ₹2.78068 | ₹695.17 |
| 500 | ₹2.62784 | ₹1,313.92 |
| 1,000 | ₹2.48807 | ₹2,488.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.40140 | ₹9,605.60 |
| 8,000 | ₹2.28970 | ₹18,317.60 |
| 12,000 | ₹2.22994 | ₹26,759.28 |
| 20,000 | ₹2.16042 | ₹43,208.40 |
| 28,000 | ₹2.11788 | ₹59,300.64 |
| 40,000 | ₹2.07551 | ₹83,020.40 |
| 48,000 | ₹2.05491 | ₹98,635.68 |
| 96,000 | ₹1.98269 | ₹1,90,338.24 |
| 1,00,000 | ₹1.97873 | ₹1,97,873.00 |