
YR1B3K32CC | |
|---|---|
DigiKey Part Number | 1712-YR1B3K32CCCT-ND - Cut Tape (CT) 1712-YR1B3K32CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B3K32CC |
Description | RES 3.32K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B3K32CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹77.34000 | ₹77.34 |
| 10 | ₹50.13400 | ₹501.34 |
| 25 | ₹42.75360 | ₹1,068.84 |
| 50 | ₹38.15040 | ₹1,907.52 |
| 100 | ₹34.20860 | ₹3,420.86 |
| 250 | ₹29.89780 | ₹7,474.45 |
| 500 | ₹27.19726 | ₹13,598.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹24.90209 | ₹24,902.09 |
| 2,000 | ₹22.95218 | ₹45,904.36 |
| 3,000 | ₹21.95058 | ₹65,851.74 |
| 5,000 | ₹20.81757 | ₹1,04,087.85 |
| 7,000 | ₹20.14229 | ₹1,40,996.03 |
| 10,000 | ₹19.48268 | ₹1,94,826.80 |
| 12,000 | ₹19.16619 | ₹2,29,994.28 |
| 24,000 | ₹18.08034 | ₹4,33,928.16 |
| 25,000 | ₹18.02180 | ₹4,50,545.00 |